Part Details for EM8401-000 by TE Connectivity
Overview of EM8401-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for EM8401-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM8401-000
|
Avnet Americas | Cable 1Conductor 16AWG Silver Plated Copper 600V White - Bulk (Alt: EM8401-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 29 Weeks, 6 Days Container: Bulk | 0 |
|
$2.6801 / $3.0260 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 26 Weeks Container: Box | 0Box |
|
$2.7800 | Buy Now |
|
Onlinecomponents.com | 55PC0214-16-9 RoHS: Compliant | 0 |
|
$2.6800 / $7.3500 | Buy Now |
DISTI #
RYC55PC0214-16-9
|
Interstate Connecting Components | 55PC0214-16-9 | 0 |
|
$3.1786 / $3.2260 | Buy Now |
DISTI #
000000000006087832
|
Sager | Hook-up Wire 55PC0214-16-9 Min Qty: 1 | 0 |
|
$3.0200 / $3.7800 | Buy Now |
|
Master Electronics | 55PC0214-16-9 RoHS: Compliant | 0 |
|
$2.6800 / $7.3500 | Buy Now |
Part Details for EM8401-000
EM8401-000 CAD Models
EM8401-000 Part Data Attributes
|
EM8401-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EM8401-000
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |