Part Details for EM912604 by Eaton Bussmann
Overview of EM912604 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM912604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0228
|
Newark | Tb, Wire To Brd, 4Pos, 24-10Awg, Pitch Spacing:6.35Mm, No. Of Positions:4Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:30A, Rated Voltage:300V |Eaton Bussmann EM912604 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.6500 | Buy Now |
DISTI #
283-EM912604-ND
|
DigiKey | EUROMAG EM9126 SERIES 04 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3468 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5400 / $2.0900 | Buy Now |
DISTI #
000000000005967195
|
Sager | Fixed Terminal Blocks EUROMAG EM9126 SERIES, 04 POLE | 0 |
|
Buy Now |