Part Details for EM9304V01CS25B by EM Microelectronic-Marin SA
Overview of EM9304V01CS25B by EM Microelectronic-Marin SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EM9304V01CS25B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2651-EM9304V01CS25BCT-ND
|
DigiKey | IC RF TXRX+MCU BLE 25WLCSP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14925 In Stock |
|
$1.4619 / $2.9100 | Buy Now |
Part Details for EM9304V01CS25B
EM9304V01CS25B CAD Models
EM9304V01CS25B Part Data Attributes
|
EM9304V01CS25B
EM Microelectronic-Marin SA
Buy Now
Datasheet
|
Compare Parts:
EM9304V01CS25B
EM Microelectronic-Marin SA
Telecom Circuit, 1-Func, PBGA25, WLCSP-25
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EM MICROELECTRONIC | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PBGA-B21 | |
Length | 2.34 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.621 mm | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.206 mm |
Alternate Parts for EM9304V01CS25B
This table gives cross-reference parts and alternative options found for EM9304V01CS25B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM9304V01CS25B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC35680FSG-002 | Telecom Circuit | Toshiba America Electronic Components | EM9304V01CS25B vs TC35680FSG-002 |
TC35680FSG-002(E1C | Telecom Circuit | Toshiba America Electronic Components | EM9304V01CS25B vs TC35680FSG-002(E1C |