Part Details for EMA215-3U-21 by Vector Electronics & Technology Inc
Overview of EMA215-3U-21 by Vector Electronics & Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMA215-3U-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5722
|
Newark | Cassette:3U X 215Mm X 21Hp |Vector Electronics EMA215-3U-21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.6300 / $112.2900 | Buy Now |
DISTI #
EMA215-3U-21-ND
|
DigiKey | CASSETTE 3UX215MM X 21HP Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.2200 | Buy Now |
DISTI #
574-EMA215-3U-21
|
Mouser Electronics | Racks & Rack Cabinet Accessories CASSETTE:3U X 215MM X 21HP | 0 |
|
$84.1900 / $86.3600 | Order Now |