-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bidirectional current DC/DC controller 28-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EMB1499QMHE/NOPB-ND
|
DigiKey | IC REG CTRLR 1OUT 28HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
13044 In Stock |
|
$9.1500 | Buy Now |
DISTI #
296-40112-1-ND
|
DigiKey | IC REG CTRLR 1OUT 28HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2791 / $13.4400 | Buy Now |
DISTI #
595-EMB1499QMHE/NOPB
|
Mouser Electronics | Switching Controllers Bidirectional Crnt DC/DC Cntlr RoHS: Compliant | 180 |
|
$8.3600 / $8.3700 | Buy Now |
|
Rochester Electronics | EMB1499Q Bidirectional Current DC/DC Controller RoHS: Compliant Status: Active Min Qty: 1 | 13044 |
|
$7.8500 / $9.2400 | Buy Now |
|
Ameya Holding Limited | IC DC/DC CTRLR 28HTSSOP | 117859 |
|
RFQ | |
|
Win Source Electronics | IC DC/DC CTRLR 28HTSSOP | 10980 |
|
$8.7370 / $13.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMB1499QMHE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
EMB1499QMHE/NOPB
Texas Instruments
Bidirectional current DC/DC controller 28-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switching Frequency-Max | 290 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Dose |
|
|
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for EMB1499QMHE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMB1499QMHE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMB1499QMHX/NOPB | Bidirectional current DC/DC controller 28-HTSSOP -40 to 125 | Texas Instruments | EMB1499QMHE/NOPB vs EMB1499QMHX/NOPB |