Part Details for EMC-30-DIN by Bel Fuse
Overview of EMC-30-DIN by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft |
Price & Stock for EMC-30-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMC-30-DIN
|
Avnet Americas | AC-DC FILTER, 30 DB, 85~305 VAC INPUT, 1.5 A, DIN RAIL - Trays (Alt: EMC-30-DIN) Min Qty: 24 Package Multiple: 24 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |