Part Details for EMC-30 by CUI Inc
Overview of EMC-30 by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMC-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-5074-ND
|
DigiKey | LINE FILTER 85V-305VAC 1.5A TH Min Qty: 1 Lead time: 16 Weeks Container: Tray |
37 In Stock |
|
$9.2920 / $14.8700 | Buy Now |
DISTI #
490-EMC-30
|
Mouser Electronics | Power Line Filters The factory is currently not accepting orders for this product. RoHS: Compliant | 35 |
|
$11.2800 / $14.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 | 0 |
|
$9.5600 | Buy Now |
DISTI #
000000000006359818
|
Sager | Power Line Filters ac-dc filter 30dB 1.5A PCB mount Min Qty: 1 | 0 |
|
$10.5100 / $12.2700 | Buy Now |
Part Details for EMC-30
EMC-30 CAD Models
EMC-30 Part Data Attributes:
|
EMC-30
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
EMC-30
CUI Inc
Ac-Dc EMC Filter, 30 dB, 1.5 A, 85~305 Vac Input Range, PCB Mount
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Approvals | EN; IEC | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 19 mm | |
Leakage Current-Max | 5 mA | |
Length | 53.8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 305 V | |
Width | 28.8 mm |
Alternate Parts for EMC-30
This table gives cross-reference parts and alternative options found for EMC-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC-LX1D2 | Data Line Filter | MORNSUN | EMC-30 vs FC-LX1D2 |
FC-LX1D2A2S | Data Line Filter | MORNSUN | EMC-30 vs FC-LX1D2A2S |