Part Details for EMC1701-1-KP-TR by Microchip Technology Inc
Overview of EMC1701-1-KP-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMC1701-1-KP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X2992
|
Newark | Single High-Side Current Sensor, I2C/Smbus, 24V With Ambient Temp Sensor 12 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip EMC1701-1-KP-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 | Buy Now |
DISTI #
EMC1701-1-KP-TR-ND
|
DigiKey | IC TEMP MONITOR I2C/SMBUS 12QFN Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1125 | Buy Now |
DISTI #
EMC1701-1-KP-TR
|
Avnet Americas | Current-Sense and Internal 1°C Temperature Monitor 12-Pin QFN T/R - Tape and Reel (Alt: EMC1701-1-KP-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0500 / $1.3900 | Buy Now |
DISTI #
579-EMC1701-1-KP-TR
|
Mouser Electronics | Current & Power Monitors & Regulators High-Side Current-Sense and Internal 1degC Temperature RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
DISTI #
EMC1701-1-KP-TR
|
Microchip Technology Inc | High-Side Current-Sense and Internal 1degC Temperature, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0000 / $1.3900 | Buy Now |
DISTI #
70567467
|
RS | Single I2C/SMBus Current Sensor 3-24V with Ambient Temp Sensor | Microchip Technology Inc. EMC1701-1-KP-TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10000 Factory Stock |
|
$1.1000 / $3.0300 | Buy Now |
DISTI #
EMC1701-1-KP-TR
|
Avnet Americas | Current-Sense and Internal 1°C Temperature Monitor 12-Pin QFN T/R - Tape and Reel (Alt: EMC1701-1-KP-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0500 / $1.3900 | Buy Now |
|
NAC | Single High-Side Current Sensor, I2C/SMBus, 24V with Ambient Temp Sensor - Package: 12 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$1.1100 / $1.3700 | Buy Now |
Part Details for EMC1701-1-KP-TR
EMC1701-1-KP-TR CAD Models
EMC1701-1-KP-TR Part Data Attributes:
|
EMC1701-1-KP-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1701-1-KP-TR
Microchip Technology Inc
EMC1701-1-KP-TR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.16SQ,31 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 4 mm |