-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, QCC12, 4 X 4 MM, ROHS COMPLIANT, QFN-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8856
|
Newark | Triple Closed Loop Rpm Based Pwm Fan Speed Controller With Alert, I2C/Smbus 12 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip EMC2303-1-KP-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 | Buy Now |
DISTI #
EMC2303-1-KP-CT-ND
|
DigiKey | IC MOTOR DRIVER 3V-3.6V 12QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
53370 In Stock |
|
$1.3125 / $1.6200 | Buy Now |
DISTI #
EMC2303-1-KP-TR
|
Avnet Americas | Motor Driver/Controller, 3 V to 3.6 V, 3 Outputs, 12 Pins, QFN-EP - Tape and Reel (Alt: EMC2303-1-KP-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.2400 / $1.6200 | Buy Now |
DISTI #
886-EMC2303-1-KP-TR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Triple RPM Based PWM Fan Speed Controller RoHS: Compliant | 7688 |
|
$1.3000 / $1.5800 | Buy Now |
DISTI #
EMC2303-1-KP-TR
|
Microchip Technology Inc | Multiple RPM-Based PWM Fan Controller for Three Fans, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 35559 |
|
$1.1900 / $1.6200 | Buy Now |
DISTI #
70453229
|
RS | PWM Fan Controller 12-Pin QFN EP T/R | Microchip Technology Inc. EMC2303-1-KP-TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 / $1.6200 | RFQ |
|
Future Electronics | Motor / Motion / Ignition Controllers Drivers Triple RPM Based PWM Fan Speed RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
|
Future Electronics | Motor / Motion / Ignition Controllers Drivers Triple RPM Based PWM Fan Speed RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | Multiple RPM-Based PWM Fan Controller for three Fans RoHS: Compliant |
10000 In Stock 90000 Factory Stock |
|
$1.2900 / $1.4100 | Buy Now |
DISTI #
EMC2303-1-KP-TR
|
Avnet Americas | Motor Driver/Controller, 3 V to 3.6 V, 3 Outputs, 12 Pins, QFN-EP - Tape and Reel (Alt: EMC2303-1-KP-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.2400 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMC2303-1-KP-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC2303-1-KP-TR
Microchip Technology Inc
SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, QCC12, 4 X 4 MM, ROHS COMPLIANT, QFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.2 V | |
Output Voltage-Min | 0.4 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.16SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for EMC2303-1-KP-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC2303-1-KP-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP6123CN | Switching Controller, Voltage-mode, 2A, 330kHz Switching Freq-Max, PDSO8, MS-012AA, SOIC-8 | Sipex Corporation | EMC2303-1-KP-TR vs SP6123CN |
SP6123CN/TR | Switching Controller, Voltage-mode, 2A, 330kHz Switching Freq-Max, PDSO8, MS-012AA, SOIC-8 | Sipex Corporation | EMC2303-1-KP-TR vs SP6123CN/TR |
SP6123CN-L/TR | Switching Controller, Voltage-mode, 2A, 330kHz Switching Freq-Max, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | MaxLinear Inc | EMC2303-1-KP-TR vs SP6123CN-L/TR |
SP6123ACN/TR | Switching Regulator/Controller, Voltage-mode, 550kHz Switching Freq-Max, PDSO8 | Exar Corporation | EMC2303-1-KP-TR vs SP6123ACN/TR |
SP6123CN/TR | Switching Regulator/Controller, Voltage-mode, 330kHz Switching Freq-Max, PDSO8 | Exar Corporation | EMC2303-1-KP-TR vs SP6123CN/TR |