Part Details for EMC50DREI-S13 by Sullins Connector Solutions
Overview of EMC50DREI-S13 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMC50DREI-S13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMC50DREI-S13-ND
|
DigiKey | CONN EDGE DUAL FML 100POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.8120 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$10.6300 | Buy Now |
Part Details for EMC50DREI-S13
EMC50DREI-S13 CAD Models
EMC50DREI-S13 Part Data Attributes
|
EMC50DREI-S13
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EMC50DREI-S13
Sullins Connector Solutions
Card Edge Connector, 100 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | #4-40 UNC INSERT | |
Body Breadth | 0.4 inch | |
Body Depth | 0.431 inch | |
Body Length | 5.875 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
Alternate Parts for EMC50DREI-S13
This table gives cross-reference parts and alternative options found for EMC50DREI-S13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC50DREI-S13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC50DREI-S13 | Card Edge Connector, 100 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | EMC50DREI-S13 vs RMC50DREI-S13 |
GMC50DREI-S13 | Card Edge Connector, 100 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | EMC50DREI-S13 vs GMC50DREI-S13 |
AMC50DREI-S13 | Card Edge Connector, 100 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | EMC50DREI-S13 vs AMC50DREI-S13 |
FMC50DREI-S13 | Card Edge Connector, 100 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | EMC50DREI-S13 vs FMC50DREI-S13 |
HMC50DREI-S13 | Card Edge Connector, 100 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | EMC50DREI-S13 vs HMC50DREI-S13 |
PH126WASMT | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Methode Electronics Inc | EMC50DREI-S13 vs PH126WASMT |