Part Details for EMD12FHAT2R by ROHM Semiconductor
Overview of EMD12FHAT2R by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMD12FHAT2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC4875
|
Newark | Rf Transistor, Auto, Npn/Pnp, 47K/47K Rohs Compliant: Yes |Rohm EMD12FHAT2R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14300 |
|
$0.3740 | Buy Now |
DISTI #
EMD12FHAT2RCT-ND
|
DigiKey | PNP+NPN DIGITAL TRANSISTOR (CORR Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0427 / $0.3600 | Buy Now |
DISTI #
EMD12FHAT2R
|
Avnet Americas | Transistor Digital BJT NPN/PNP 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: EMD12FHAT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0399 / $0.0475 | Buy Now |
DISTI #
755-EMD12FHAT2R
|
Mouser Electronics | Digital Transistors NPN+PNP SOT-563 50V VCC 0.1A IC RoHS: Compliant | 8052 |
|
$0.0420 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0429 | Buy Now |
|
Quest Components | 5520 |
|
$0.1320 / $0.6600 | Buy Now | |
DISTI #
EMD12FHAT2R
|
Avnet Americas | Transistor Digital BJT NPN/PNP 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: EMD12FHAT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0399 / $0.0475 | Buy Now |
DISTI #
EMD12FHAT2R
|
TME | Transistor: NPN / PNP, bipolar, BRT,complementary pair, 50V, 0.1A Min Qty: 5 | 0 |
|
$0.0604 / $0.1523 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 7900-Authorized Distributor |
|
$0.0550 / $0.3700 | Buy Now |
DISTI #
EMD12FHAT2R
|
Avnet Asia | Transistor Digital BJT NPN/PNP 100mA 6-Pin SOT-563 T/R (Alt: EMD12FHAT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for EMD12FHAT2R
EMD12FHAT2R CAD Models
EMD12FHAT2R Part Data Attributes:
|
EMD12FHAT2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMD12FHAT2R
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-107C, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1.0 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-F6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |