Part Details for EMD4DXV6T1G by onsemi
Overview of EMD4DXV6T1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMD4DXV6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3388
|
Newark | Trans, Aec-Q101, Npn/Pnp, 50V, Sot-563, Digital Transistor Polarity:Npn And Pnp Complement, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor Rohs Compliant: Yes |Onsemi EMD4DXV6T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2055 |
|
$0.0940 / $0.4680 | Buy Now |
DISTI #
41K9763
|
Newark | Brt Transistor, 50V, 47K/10Kohm, Sot-553, Transistor Polarity:Npn And Pnp Complement, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:10Kohm Rohs Compliant: Yes |Onsemi EMD4DXV6T1G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0870 | Buy Now |
DISTI #
EMD4DXV6T1GOSCT-ND
|
DigiKey | TRANS PREBIAS NPN/PNP 50V SOT563 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
2465 In Stock |
|
$0.0508 / $0.4200 | Buy Now |
DISTI #
EMD4DXV6T1G
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: EMD4DXV6T1G) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 80000 Factory Stock |
|
$0.0480 / $0.0573 | Buy Now |
DISTI #
863-EMD4DXV6T1G
|
Mouser Electronics | Digital Transistors Dual Complementary NPN & PNP Digital RoHS: Compliant | 7580 |
|
$0.0560 / $0.4200 | Buy Now |
DISTI #
V79:2366_24951056
|
Arrow Electronics | Trans Digital BJT NPN/PNP 50V 100mA 500mW 6-Pin SOT-563 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1740 | Americas - 80000 |
|
$0.0458 / $0.0688 | Buy Now |
DISTI #
P40:2555_18952379
|
Arrow Electronics | Trans Digital BJT NPN/PNP 50V 100mA 500mW 6-Pin SOT-563 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2144 | Europe - 12000 |
|
$0.0495 / $0.0693 | Buy Now |
DISTI #
V72:2272_07323239
|
Arrow Electronics | Trans Digital BJT NPN/PNP 50V 100mA 500mW 6-Pin SOT-563 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2122 Container: Cut Strips | Americas - 1500 |
|
$0.0695 / $0.3822 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased Dual Complementary NPN & PNP Digital RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0532 / $0.0588 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased Dual Complementary NPN & PNP Digital RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0532 / $0.0588 | Buy Now |
Part Details for EMD4DXV6T1G
EMD4DXV6T1G CAD Models
EMD4DXV6T1G Part Data Attributes
|
EMD4DXV6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
EMD4DXV6T1G
onsemi
Complementary Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Package Description | CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.25 V |
Alternate Parts for EMD4DXV6T1G
This table gives cross-reference parts and alternative options found for EMD4DXV6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMD4DXV6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMD4DXV6T1G | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 463A-01, 6 PIN | Rochester Electronics LLC | EMD4DXV6T1G vs EMD4DXV6T1G |