Part Details for EME05US03 by XP Power
Overview of EME05US03 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EME05US03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y9731
|
Newark | Psu, Ac-Dc, Medical, 3.3V, 1.51A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:5W, Output Voltage - Output 1:3.3V, Output Current - Output 1:1.51A, Output Voltage - Output 2:-, Width:38.1Mm Rohs Compliant: Yes |Xp Power EME05US03 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6600 / $22.0100 | Buy Now |
DISTI #
1470-3122-ND
|
DigiKey | AC/DC CONVERTER 3.3V 5W Min Qty: 1 Lead time: 19 Weeks Container: Tube |
234 In Stock |
|
$19.6601 / $23.4100 | Buy Now |
DISTI #
209-EME05US03
|
Mouser Electronics | AC/DC Power Modules AC-DC, 5W, Medical, encapsulated, pcb mount RoHS: Compliant | 18 |
|
$19.6600 / $23.4100 | Buy Now |
DISTI #
71006229
|
RS | Power Supply AC-DC PCB Mount Encapsulated Medical 5W 3.3V@1.51A 85-264V Input | XP Power EME05US03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 3 |
|
$25.8500 | Buy Now |
DISTI #
EME05US03
|
TME | Converter: AC/DC, 5W, 85÷264VAC, 3.3VDC, Iout: 1.51A, OUT: 1, 80%, THT Min Qty: 1 | 0 |
|
$22.8600 / $28.9800 | RFQ |
DISTI #
2630553
|
Farnell | PSU, AC-DC, MEDICAL, 3.3V, 1.51A RoHS: Compliant Min Qty: 20 Lead time: 19 Weeks, 5 Days Container: Each | 0 |
|
$19.7271 | Buy Now |
Part Details for EME05US03
EME05US03 CAD Models
EME05US03 Part Data Attributes
|
EME05US03
XP Power
Buy Now
Datasheet
|
Compare Parts:
EME05US03
XP Power
AC/DC CONVERTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI/AAMI ES, EN, IEC | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 38.1 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 15.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |