Part Details for EME05US05 by XP Power
Overview of EME05US05 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EME05US05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6034
|
Newark | Power Supply, Ac-Dc, Medical, 5V, 1A, No. Of Outputs:1 Output, Output Power Max:5W, Output Voltage - Output 1:5V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Xp Power EME05US05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$24.4700 | Buy Now |
DISTI #
1470-3123-ND
|
DigiKey | AC/DC CONVERTER 5V 5W Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$19.6601 / $23.4100 | Buy Now |
DISTI #
209-EME05US05
|
Mouser Electronics | AC/DC Power Modules AC-DC, 5W, Medical, encapsulated, pcb mount RoHS: Compliant | 59 |
|
$19.0100 / $22.4100 | Buy Now |
DISTI #
71006230
|
RS | Power Supply AC-DC PCB Mount Encapsulated Medical 5W 5V@1A 85-264V Input | XP Power EME05US05 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8500 | RFQ |
DISTI #
EME05US05
|
TME | Converter: AC/DC, 5W, 85÷264VAC, 5VDC, Iout: 1A, OUT: 1, 80%, THT Min Qty: 1 | 17 |
|
$22.8600 / $28.9800 | Buy Now |
DISTI #
2630554
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, MEDICAL, 5V, 1A RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$21.9874 | Buy Now |
DISTI #
2630554
|
Farnell | POWER SUPPLY, AC-DC, MEDICAL, 5V, 1A RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 18 |
|
$19.9546 / $20.5738 | Buy Now |
Part Details for EME05US05
EME05US05 CAD Models
EME05US05 Part Data Attributes
|
EME05US05
XP Power
Buy Now
Datasheet
|
Compare Parts:
EME05US05
XP Power
AC/DC CONVERTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI/AAMI ES, EN, IEC | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 38.1 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 15.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |