Part Details for EME05US09-P by XP Power
Overview of EME05US09-P by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EME05US09-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EME05US09-P-ND
|
DigiKey | AC/DC CONVERTER 9V 5W Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for EME05US09-P
EME05US09-P CAD Models
EME05US09-P Part Data Attributes
|
EME05US09-P
XP Power
Buy Now
Datasheet
|
Compare Parts:
EME05US09-P
XP Power
AC/DC CONVERTER
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |