-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC/DC CONVERTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y9739
|
Newark | Psu, Ac-Dc, Medical, 15V, 0.333A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:5W, Output Voltage - Output 1:15V, Output Current - Output 1:333Ma, Output Voltage - Output 2:-, Width:38.1Mm Rohs Compliant: Yes |Xp Power EME05US15 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6600 / $22.0100 | Buy Now |
DISTI #
1470-3126-ND
|
DigiKey | AC/DC CONVERTER 15V 5W Min Qty: 1 Lead time: 19 Weeks Container: Box |
20 In Stock |
|
$19.6601 / $23.4100 | Buy Now |
DISTI #
209-EME05US15
|
Mouser Electronics | AC/DC Power Modules AC-DC, 5W, Medical, encapsulated, pcb mount RoHS: Compliant | 0 |
|
$19.6600 / $23.4100 | Order Now |
DISTI #
71006233
|
RS | Power Supply AC-DC PCB Mount Encapsulated Medical 5W 15V@.333A 85-264V Input | XP Power EME05US15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8500 | RFQ |
DISTI #
EME05US15
|
TME | Converter: DC/DC, 5W, Uout: 15VDC, Iout: 333mA, 36.1x25.4x15.2mm Min Qty: 1 | 0 |
|
$22.8800 / $31.0500 | RFQ |
DISTI #
2630557
|
Farnell | PSU, AC-DC, MEDICAL, 15V, 0.333A RoHS: Compliant Min Qty: 20 Lead time: 19 Weeks, 5 Days Container: Each | 0 |
|
$19.7271 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, Medical, 5W 15 V 0.333 A, 85 ~ 264 VACin, Encapsulated, PCB Mnt | 20 |
|
$112.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EME05US15
XP Power
Buy Now
Datasheet
|
Compare Parts:
EME05US15
XP Power
AC/DC CONVERTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI/AAMI ES, EN, IEC | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 38.1 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 15.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |