Part Details for EME05US48 by XP Power
Overview of EME05US48 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EME05US48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y9745
|
Newark | Psu, Ac-Dc, Medical, 48V, 0.104A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:5W, Output Voltage - Output 1:48V, Output Current - Output 1:104Ma, Output Voltage - Output 2:-, Width:38.1Mm Rohs Compliant: Yes |Xp Power EME05US48 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6600 / $22.0100 | Buy Now |
DISTI #
1470-3129-ND
|
DigiKey | AC/DC CONVERTER 48V 5W Min Qty: 1 Lead time: 19 Weeks Container: Box |
34 In Stock |
|
$19.6601 / $23.4100 | Buy Now |
DISTI #
209-EME05US48
|
Mouser Electronics | AC/DC Power Modules AC-DC, 5W, Medical, encapsulated, pcb mount RoHS: Compliant | 0 |
|
$19.6600 / $23.4100 | Order Now |
DISTI #
71006236
|
RS | Power Supply AC-DC PCB Mount Encapsulated Medical 5W 48V@.104A 85-264v Input | XP Power EME05US48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 5 |
|
$25.8500 | Buy Now |
DISTI #
EME05US48
|
TME | Converter: DC/DC, 5W, Uout: 48VDC, Iout: 104mA, 36.1x25.4x15.2mm Min Qty: 1 | 0 |
|
$22.8800 / $31.0500 | RFQ |
DISTI #
2630560
|
Farnell | PSU, AC-DC, MEDICAL, 48V, 0.104A RoHS: Compliant Min Qty: 20 Lead time: 19 Weeks, 5 Days Container: Each | 0 |
|
$19.4938 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, Medical, 5W, 48V 0.104A, 85 ~ 264 VACin, Encapsulated, PCB Mnt | 39 |
|
$112.4700 | Buy Now |
Part Details for EME05US48
EME05US48 CAD Models
EME05US48 Part Data Attributes
|
EME05US48
XP Power
Buy Now
Datasheet
|
Compare Parts:
EME05US48
XP Power
AC/DC CONVERTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI/AAMI ES, EN, IEC | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 38.1 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 48.48 V | |
Output Voltage-Min | 47.52 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 15.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |