Part Details for EME8REF-D2L0040 by Sika Ag
Overview of EME8REF-D2L0040 by Sika Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EME8REF-D2L0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EME8REF-D2L0040
|
TME | Digital pressure gauge, Working press: -1÷40bar, Ø: 90mm, ±0.1% Min Qty: 1 | 0 |
|
$823.2700 | RFQ |