Part Details for EMF23XV6T5 by onsemi
Overview of EMF23XV6T5 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Price & Stock for EMF23XV6T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0843
|
Newark | Emf23Xv6T5, Single Bipolar Transistors |Onsemi EMF23XV6T5 Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0850 | Buy Now |
DISTI #
2156-EMF23XV6T5-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSISTOR Min Qty: 5323 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
96000 In Stock |
|
$0.0600 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN and PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 96000 |
|
$0.0484 / $0.0569 | Buy Now |
Part Details for EMF23XV6T5
EMF23XV6T5 CAD Models
EMF23XV6T5 Part Data Attributes:
|
EMF23XV6T5
onsemi
Buy Now
Datasheet
|
Compare Parts:
EMF23XV6T5
onsemi
Dual NPN/PNP Complementary Transistor - Power Management, SOT-563, 6 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Package Description | CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for EMF23XV6T5
This table gives cross-reference parts and alternative options found for EMF23XV6T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMF23XV6T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056873115 | Small Signal Bipolar Transistor | Nexperia | EMF23XV6T5 vs 934056873115 |
NSBC114EPDXV6T1 | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | EMF23XV6T5 vs NSBC114EPDXV6T1 |
NSBC114TDXV6T1 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | EMF23XV6T5 vs NSBC114TDXV6T1 |
PEMH4,115 | PEMH4; PUMH4 - NPN/NPN resistor-equipped transistors; R1 = 10 kOhm, R2 = open SOT 6-Pin | NXP Semiconductors | EMF23XV6T5 vs PEMH4,115 |
PEMH4 | Small Signal Bipolar Transistor | Nexperia | EMF23XV6T5 vs PEMH4 |
NSBC143ZPDXV6T5 | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | EMF23XV6T5 vs NSBC143ZPDXV6T5 |
934056863115 | Small Signal Bipolar Transistor | Nexperia | EMF23XV6T5 vs 934056863115 |
PEMH15,115 | PEMH15; PUMH15 - NPN/NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 4.7 kΩ SOT 6-Pin | NXP Semiconductors | EMF23XV6T5 vs PEMH15,115 |
PEMH9,115 | PEMH9 - 50 V, 100 mA NPN/NPN resistor-equipped double transistor;n R1 = 10 kΩ, R2 = 47 kΩ@en-us SOT 6-Pin | Nexperia | EMF23XV6T5 vs PEMH9,115 |
NSBC124XPDXV6T5G | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | onsemi | EMF23XV6T5 vs NSBC124XPDXV6T5G |