Part Details for EMG 10-OV- 24DC/24DC/1 by Phoenix Contact
Overview of EMG 10-OV- 24DC/24DC/1 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMG 10-OV- 24DC/24DC/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power solid-state relay - with LED and protective circuit in input and output circuits - input: 24 V DC - output: 5 - 36 V DC/max. 1 A RoHS: Compliant | 0 |
|
$96.8700 / $124.9100 | Buy Now |
|
Master Electronics | Power solid-state relay - with LED and protective circuit in input and output circuits - input: 24 V DC - output: 5 - 36 V DC/max. 1 A RoHS: Compliant | 0 |
|
$96.8700 / $124.9100 | Buy Now |