There are no models available for this part yet.
Overview of EMG 17-OV- 12DC/240AC/3 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F212DCSDFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F212DCSNFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
ICL7612DCBAZ-T | Renesas Electronics Corporation | 1.4MHz, Low Power CMOS Operational Amplifiers |
Price & Stock for EMG 17-OV- 12DC/240AC/3 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Power solid-state relay - with LED and protective circuit in input and output circuits - input: 12 V DC - output: 48 - 280 V AC/max. 3 A RoHS: Compliant | 0 |
|
$165.3900 / $182.5600 | Buy Now | ||
Master Electronics | Power solid-state relay - with LED and protective circuit in input and output circuits - input: 12 V DC - output: 48 - 280 V AC/max. 3 A RoHS: Compliant | 0 |
|
$165.3900 / $182.5600 | Buy Now |