Part Details for EMG 17-OV- 24DC/ 60DC/3 by Phoenix Contact
Overview of EMG 17-OV- 24DC/ 60DC/3 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMG 17-OV- 24DC/ 60DC/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power solid-state relay - with LED and protective circuit in input and output circuits - input: 24 V DC - output: 12 - 60 V DC/max. 3 A RoHS: Compliant |
3 In Stock |
|
$146.9800 / $176.3600 | Buy Now |
|
Master Electronics | Power solid-state relay - with LED and protective circuit in input and output circuits - input: 24 V DC - output: 12 - 60 V DC/max. 3 A RoHS: Compliant |
3 In Stock |
|
$146.9800 / $176.3600 | Buy Now |