Part Details for EMG 17-OV-230AC/240AC/3 by Phoenix Contact
Overview of EMG 17-OV-230AC/240AC/3 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2230ACPZ-1233R7 | Analog Devices | Dual Buck 1.2Vo1, 3.3Vo2 | |
ADP2230ACPZ-1833R7 | Analog Devices | Dual Buck 1.8Vo1, 3.3Vo2 | |
ADP2230ACPZ-R7 | Analog Devices | Dual Buck Adj Vout |
Price & Stock for EMG 17-OV-230AC/240AC/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power solid-state relay - with LED and protective circuit in input and output circuits - input: 230 V AC - output: 48 - 280 V AC/max. 3 A RoHS: Compliant | 0 |
|
$158.9000 / $175.4000 | Buy Now |
|
Master Electronics | Power solid-state relay - with LED and protective circuit in input and output circuits - input: 230 V AC - output: 48 - 280 V AC/max. 3 A RoHS: Compliant | 0 |
|
$158.9000 / $175.4000 | Buy Now |