Part Details for EMG17-REL/KSR-24/21-21-LCAU by Phoenix Contact
Overview of EMG17-REL/KSR-24/21-21-LCAU by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for EMG17-REL/KSR-24/21-21-LCAU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2941439
|
TTI | Industrial Relays EMG 17-REL/KSR- 24/2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$86.4000 / $108.2500 | Buy Now |
Part Details for EMG17-REL/KSR-24/21-21-LCAU
EMG17-REL/KSR-24/21-21-LCAU CAD Models
EMG17-REL/KSR-24/21-21-LCAU Part Data Attributes:
|
EMG17-REL/KSR-24/21-21-LCAU
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
EMG17-REL/KSR-24/21-21-LCAU
Phoenix Contact
Power/Signal Relay, DPDT, Momentary, 0.018A (Coil), 24VDC (Coil), 430mW (Coil), 36VDC (Contact), AC/DC Input, DIN-Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | COIL POWER (AC): 365.5MW, WITH LED, BRIDGE RECTIFIER | |
Body Breadth | 17.5 mm | |
Body Height | 62.5 mm | |
Body Length or Diameter | 75 mm | |
Coil Current(AC)-Max | 0.018 A | |
Coil Current(DC)-Max | 0.018 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 430 mW | |
Coil Resistance | 1333.33 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | AC/DC | |
Contact Voltage(AC)-Max | 30 V | |
Contact Voltage(DC)-Max | 36 V | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Physical Dimension | 75mm x 17.5mm x 62.5mm | |
Reference Standard | CUL; EAC; EN; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |