Part Details for EMG22-REL/KSR-24/21-21 by Phoenix Contact
Overview of EMG22-REL/KSR-24/21-21 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for EMG22-REL/KSR-24/21-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2950323
|
TTI | Industrial Relays EMG22-RELKSR24/21-21 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$81.0200 / $88.5000 | Buy Now |
Part Details for EMG22-REL/KSR-24/21-21
EMG22-REL/KSR-24/21-21 CAD Models
EMG22-REL/KSR-24/21-21 Part Data Attributes
|
EMG22-REL/KSR-24/21-21
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
EMG22-REL/KSR-24/21-21
Phoenix Contact
Power/Signal Relay, DPDT, Momentary, 0.018A (Coil), 24VDC (Coil), 430mW (Coil), 250VDC (Contact), AC/DC Input, DIN-Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | COIL POWER (AC): 365.5MW, WITH LED, BRIDGE RECTIFIER | |
Body Breadth | 22.5 mm | |
Body Height | 62.5 mm | |
Body Length or Diameter | 75 mm | |
Coil Current(AC)-Max | 0.018 A | |
Coil Current(DC)-Max | 0.018 A | |
Coil Power | 430 mW | |
Coil Resistance | 1333.33 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | AC/DC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Physical Dimension | 75mm x 22.5mm x 62.5mm | |
Reference Standard | EAC | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |