-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8309
|
Newark | Trans, Dual Npn, 50V, Sot-563, Digital Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Ratio, R1/Rohs Compliant: Yes |Rohm EMH11FHAT2R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1000 / $0.2810 | Buy Now |
DISTI #
EMH11FHAT2RCT-ND
|
DigiKey | NPN+NPN DIGITAL TRANSISTOR (CORR Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0388 / $0.3300 | Buy Now |
DISTI #
EMH11FHAT2R
|
Avnet Americas | Digital Translator with Built-in Bias Resistor Dual NPN 50V 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: EMH11FHAT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0363 / $0.0432 | Buy Now |
DISTI #
755-EMH11FHAT2R
|
Mouser Electronics | Digital Transistors NPN+NPN SOT-563 50V VCC 0.1A IC RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0390 | Buy Now |
|
Quest Components | 9733 |
|
$0.1208 / $0.6900 | Buy Now | |
DISTI #
EMH11FHAT2R
|
Avnet Americas | Digital Translator with Built-in Bias Resistor Dual NPN 50V 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: EMH11FHAT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0363 / $0.0432 | Buy Now |
DISTI #
EMH11FHAT2R
|
TME | Transistor: NPN x2, bipolar, BRT, 50V, 0.1A, 150mW, SOT563, R1: 10kΩ Min Qty: 5 | 0 |
|
$0.0599 / $0.1510 | RFQ |
DISTI #
EMH11FHAT2R
|
Avnet Silica | Digital Translator with Built-in Bias Resistor Dual NPN 50V 100mA 6-Pin SOT-563 T/R (Alt: EMH11FHAT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 5 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2528364RL
|
element14 Asia-Pacific | TRANS, DUAL NPN, 50V, SOT-563 RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0495 / $0.1279 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMH11FHAT2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMH11FHAT2R
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |