Part Details for EMH250PS18 by XP Power
Overview of EMH250PS18 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for EMH250PS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1470-1304-ND
|
DigiKey | AC/DC CONVERTER 18V 250W Min Qty: 1 Lead time: 36 Weeks Container: Box |
29 In Stock |
|
$153.4703 / $182.7000 | Buy Now |
DISTI #
209-EMH250PS18
|
Mouser Electronics | Switching Power Supplies PSU, 250W, MEDICAL BF & INDUSTRIAL RoHS: Compliant | 7 |
|
$164.4300 / $182.7000 | Buy Now |
DISTI #
70808564
|
RS | Power Supply AC-DC Panel Mount Medical & IT 252W 18V@14A 90-275V Input | XP Power EMH250PS18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 16 |
|
$153.4700 / $182.7000 | Buy Now |
DISTI #
EMH250PS18
|
TME | Power supply: switched-mode, open, 252W, 80÷275VAC, OUT: 1, 18VDC Min Qty: 1 | 0 |
|
$167.5800 / $196.4700 | RFQ |
Part Details for EMH250PS18
EMH250PS18 CAD Models
EMH250PS18 Part Data Attributes
|
EMH250PS18
XP Power
Buy Now
Datasheet
|
Compare Parts:
EMH250PS18
XP Power
AC-DC Regulated Power Supply Module, 252W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 275 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 14 A | |
Output Voltage-Nom | 18 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 252 W | |
Width | 76.2 mm |