Part Details for EMH350PD22-U by XP Power
Overview of EMH350PD22-U by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for EMH350PD22-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X7072
|
Newark | Power Supply, Ac-Dc, Medical, 2O/P, 354W, Power Supply Applications:Ite & Medical, No. Of Outputs:2 Output, Power Rating (Forced Cooling):354W @ 16Cfm, Power Rating (Convection Cooling):-, Input Voltage Vac:80V Ac To 275V Ac Rohs Compliant: Yes |Xp Power EMH350PD22-U Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$313.0800 / $335.4400 | Buy Now |
DISTI #
1470-2378-ND
|
DigiKey | AC/DC CONVERTER 12V 36V 350W Min Qty: 50 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$335.4412 | Buy Now |
DISTI #
209-EMH350PD22-U
|
Mouser Electronics | Switching Power Supplies PSU, 350W, MEDICAL BF & INDUSTRIAL RoHS: Compliant | 0 |
|
$361.5300 | Order Now |
DISTI #
70808570
|
RS | Power Supply AC-DC Dual Output 354W 12V@16.5A 36V@5.5A 90-275V Input | XP Power EMH350PD22-U RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$313.0800 / $335.4400 | RFQ |
DISTI #
EMH350PD22-U
|
TME | Power supply: switched-mode, open, 354W, 80÷275VAC, OUT: 2, 16.5A Min Qty: 64 | 0 |
|
$270.6900 | RFQ |
DISTI #
2365053
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$274.2085 / $296.6055 | Buy Now |
DISTI #
2365053
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$267.6619 | Buy Now |
Part Details for EMH350PD22-U
EMH350PD22-U CAD Models
EMH350PD22-U Part Data Attributes:
|
EMH350PD22-U
XP Power
Buy Now
Datasheet
|
Compare Parts:
EMH350PD22-U
XP Power
AC-DC Regulated Power Supply Module, 354W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 275 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
Length | 152.4 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 16.5 A | |
Output Voltage-Nom | 12 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 354 W | |
Width | 101.6 mm |