There are no models available for this part yet.
Overview of EMH350PD23-U by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for EMH350PD23-U by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19X7074
|
Newark | Power Supply, Ac-Dc, Medical, 2O/P, 355W, Power Supply Applications:Ite & Medical, No. Of Outputs:2 Output, Power Rating (Forced Cooling):355W @ 16Cfm, Power Rating (Convection Cooling):-, Input Voltage Vac:80V Ac To 275V Ac Rohs Compliant: Yes |Xp Power EMH350PD23-U RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$313.0800 / $335.4400 | Buy Now | |
DISTI #
1470-2379-ND
|
DigiKey | AC/DC CONVERTER 12V 48V 350W Min Qty: 16 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$350.3519 | Buy Now | |
DISTI #
209-EMH350PD23-U
|
Mouser Electronics | Switching Power Supplies PSU, 350W, MEDICAL BF & INDUSTRIAL RoHS: Compliant | 0 |
|
$335.4400 | Order Now | |
DISTI #
70808572
|
RS | Power Supply AC-DC Dual Output 355W 12V@16.5A 48V@4.2A 90-275V Input | XP Power EMH350PD23-U RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$313.0800 / $335.4400 | RFQ | |
DISTI #
EMH350PD23-U
|
TME | Power supply: switching, open, 354W, 80÷275VAC, OUT: 2, Uout: 12VDC Min Qty: 64 | 0 |
|
$283.1100 | RFQ |
CAD Models for EMH350PD23-U by XP Power
Part Data Attributes for EMH350PD23-U by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CSA, EN, UL
|
Efficiency (Main Output)
|
87%
|
Input Voltage-Max
|
275 V
|
Input Voltage-Min
|
80 V
|
Input Voltage-Nom
|
115 V
|
Length
|
152.4 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
4
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
16.5 A
|
Output Voltage-Nom
|
12 V
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
355 W
|
Width
|
101.6 mm
|
Related Parts for EMH350PD23-U
-
EMH350PD24-EFPower Supply Modules
-
60R250XMRNon-linear Resistors
-
EFM8BB31F32G-B-QFN32Microcontrollers
-
EN5366QISwitching Regulator or Controllers
-
ELSW-J31M3-0CPGS-D3500Visible LEDs
-
EL817(S)(D)(TA)Optocoupler
-
EMC2DXV5T1Small Signal Bipolar Transistors
-
EL5263ISZAudio/Video Amplifiers
-
EM63A165TS-5IGDRAMs