Part Details for EMH350PS48-01 by XP Power
Overview of EMH350PS48-01 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMH350PS48-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T2218
|
Newark | Power Supply, Ac-Dc, Medical, 48V, 7.3A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):354W @ 12Cfm, Power Rating (Convection Cooling):-, Input Voltage Vac:80V Ac To 275V Ac, Width:3"rohs Compliant: Yes |Xp Power EMH350PS48-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.1000 / $321.5500 | Buy Now |
DISTI #
1470-1314-ND
|
DigiKey | AC/DC CONVERTER 48V 350W Min Qty: 1 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$270.1006 / $321.5500 | Buy Now |
DISTI #
209-EMH350PS48-01
|
Mouser Electronics | Switching Power Supplies PSU, 350W, MEDICAL BF & INDUSTRIAL RoHS: Compliant | 0 |
|
$311.9000 / $321.5500 | Order Now |
DISTI #
70808582
|
RS | Power Supply AC-DC Panel Mount Medical & IT 354W 48V@7.3A 90-275V Input | XP Power EMH350PS48-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$270.1000 / $321.5500 | RFQ |
DISTI #
EMH350PS48-01
|
TME | Power supply: switched-mode, open, 354W, 80÷275VAC, OUT: 1, 48VDC Min Qty: 1 | 0 |
|
$255.7500 / $299.8500 | RFQ |
DISTI #
2099420
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$284.0550 | Buy Now |
DISTI #
2099420
|
Farnell | POWER SUPPLY, AC-DC, MEDICAL, 48V, 7.3A RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 5 Days Container: Each | 0 |
|
$256.6156 | Buy Now |
Part Details for EMH350PS48-01
EMH350PS48-01 CAD Models
EMH350PS48-01 Part Data Attributes:
|
EMH350PS48-01
XP Power
Buy Now
|
Compare Parts:
EMH350PS48-01
XP Power
|
Samacsys Manufacturer | XP POWER |