Part Details for EMH4FHAT2R by ROHM Semiconductor
Overview of EMH4FHAT2R by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for EMH4FHAT2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC4883
|
Newark | Rf Transistor, Aec-Q101, Npn, 10K, 50V, Digital Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:-, Resistor Ratio, Rohs Compliant: Yes |Rohm EMH4FHAT2R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 677 |
|
$0.0970 / $0.1140 | Buy Now |
DISTI #
846-EMH4FHAT2RCT-ND
|
DigiKey | NPN+NPN DIGITAL TRANSISTOR (CORR Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0757 / $0.3500 | Buy Now |
DISTI #
EMH4FHAT2R
|
Avnet Americas | Transistor Digital BJT NPN 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: EMH4FHAT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0726 / $0.0864 | Buy Now |
DISTI #
755-EMH4FHAT2R
|
Mouser Electronics | Bipolar Transistors - BJT NPN+NPN Digital transistor (Corresponds to AEC-Q101) RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0750 | Buy Now |
|
Quest Components | 6400 |
|
$0.1155 / $0.6600 | Buy Now | |
DISTI #
EMH4FHAT2R
|
Avnet Americas | Transistor Digital BJT NPN 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: EMH4FHAT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0726 / $0.0864 | Buy Now |
DISTI #
EMH4FHAT2R
|
TME | Transistor: NPN x2, bipolar, BRT, 50V, 0.1A, 150mW, SOT563, 10kΩ Min Qty: 5 | 0 |
|
$0.0603 / $0.1522 | RFQ |
DISTI #
EMH4FHAT2R
|
Avnet Silica | Transistor Digital BJT NPN 100mA 6-Pin SOT-563 T/R (Alt: EMH4FHAT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 39 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 8000 |
|
$0.0660 / $0.3330 | Buy Now |
Part Details for EMH4FHAT2R
EMH4FHAT2R CAD Models
EMH4FHAT2R Part Data Attributes:
|
EMH4FHAT2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMH4FHAT2R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-F6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for EMH4FHAT2R
This table gives cross-reference parts and alternative options found for EMH4FHAT2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMH4FHAT2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC143TUQ-7 | Small Signal Bipolar Transistor, | Diodes Incorporated | EMH4FHAT2R vs ADC143TUQ-7 |
ADC143TUQ-13 | Small Signal Bipolar Transistor, | Diodes Incorporated | EMH4FHAT2R vs ADC143TUQ-13 |