Part Details for EMH53T2R by ROHM Semiconductor
Overview of EMH53T2R by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMH53T2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3721
|
Newark | Rf Transistor, 50V, 0.1A, Sot-563 Rohs Compliant: Yes |Rohm EMH53T2R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7535 |
|
$0.0820 | Buy Now |
DISTI #
846-EMH53T2RCT-ND
|
DigiKey | NPN+NPN DIGITAL TRANSISTOR(WITH Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7923 In Stock |
|
$0.0437 / $0.3800 | Buy Now |
DISTI #
EMH53T2R
|
Avnet Americas | Transistor Digital BJT Dual NPN 50V 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: EMH53T2R) Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0423 / $0.0504 | Buy Now |
DISTI #
755-EMH53T2R
|
Mouser Electronics | Digital Transistors NPN+NPN Digital transistor(with built-in resistors) RoHS: Compliant | 4815 |
|
$0.0450 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0438 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 100 |
|
$0.0590 / $0.2660 | Buy Now |
Part Details for EMH53T2R
EMH53T2R CAD Models
EMH53T2R Part Data Attributes
|
EMH53T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMH53T2R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, EMT6, SC-107C, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, EMT6, SC-107C, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-F6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for EMH53T2R
This table gives cross-reference parts and alternative options found for EMH53T2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMH53T2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMH8AT108 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, SC-74, 6 PIN | ROHM Semiconductor | EMH53T2R vs IMH8AT108 |
DDC143TK-13 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, PLASTIC PACKAGE-6 | Diodes Incorporated | EMH53T2R vs DDC143TK-13 |
UMH14NTR | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SC-88, 6 PIN | ROHM Semiconductor | EMH53T2R vs UMH14NTR |
DDC144NS-7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-6 | Diodes Incorporated | EMH53T2R vs DDC144NS-7 |
EMH7TR | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, EMT6, 6 PIN | ROHM Semiconductor | EMH53T2R vs EMH7TR |
EMH15T2R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, EMT6, 6 PIN | ROHM Semiconductor | EMH53T2R vs EMH15T2R |
UMH14N | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, UMT6, SC-88, 6 PIN | ROHM Semiconductor | EMH53T2R vs UMH14N |
IMH14AT108 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SC-74, 6 PIN | ROHM Semiconductor | EMH53T2R vs IMH14AT108 |
DDC114TK-13 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, PLASTIC PACKAGE-6 | Diodes Incorporated | EMH53T2R vs DDC114TK-13 |