Part Details for EMI-SSA3000X by Signlent Technologies
Overview of EMI-SSA3000X by Signlent Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for EMI-SSA3000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2204-EMI-SSA3000X-ND
|
DigiKey | EMI ACTIVATION LICENSE (SSA3000X Min Qty: 1 Lead time: 1 Weeks Container: Electronic Delivery MARKETPLACE PRODUCT |
3 In Stock |
|
$565.0000 | Buy Now |
DISTI #
38843.1
|
TestEquity LLC | Siglent EMI-SSA3000X EMI Measurement Kit Software Option, SSA3000X Series | 0 |
|
$565.0000 | Buy Now |