-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMI Filter, Common Mode, with ESD Protection, WDFN8 2.2x2, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMI2124MTTAG by onsemi is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y0968
|
Newark | Emi Filter, Common Mode, With Esd Protection/ Reel |Onsemi EMI2124MTTAG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Win Source Electronics | CMC 100MA 2LN SMD ESD | 7786 |
|
$2.5634 / $3.8450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMI2124MTTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
EMI2124MTTAG
onsemi
EMI Filter, Common Mode, with ESD Protection, WDFN8 2.2x2, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN8 2.2x2, 0.5P | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 511BN, WDFN8, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 511BN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Approvals | IEC | |
Capacitance | 0.8 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 2.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Terminal Finish | MATTE TIN | |
Width | 2 mm |