EMIF01-TV02F3
STMicroelectronics
Description: Single-line EMI filter and ESD protection for TV analog outputs

Overview of EMIF01-TV02F3 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for EMIF01-TV02F3 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 497-12158-2-ND
DigiKey FILTER RC(PI) 75 OHM/330PF SMD Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) 4950
In Stock
  • 5,000 $0.1848
$0.1848 Buy Now

CAD Models for EMIF01-TV02F3 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMIF01-TV02F3 by STMicroelectronics

EMIF01-TV02F3
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Package Description
ROHS COMPLIANT, FLIP-CHIP PACKAGE-4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Approvals
IEC
Capacitance
330 µF
DC Resistance-Max
75 Ω
Filter Type
DATA LINE FILTER
Height
0.605 mm
Length
0.89 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
75 OHM Ω
Package Material
PLASTIC
Packing Method
TAPE AND REEL
Rated Voltage
7.9 V
Width
0.89 mm
Want to compare parts?
  1. EMIF01-TV02F3
    STMicroelectronics
    Single-line EMI filter and ESD protection for TV analog outputs
    VS

Related Parts for EMIF01-TV02F3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMIF01-TV02F3 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMIF01-TV02F3 by STMicroelectronics

Select Manufacturer
Which Manufacturer of EMIF01-TV02F3 would you like to use for your alert(s)?
  • Please alert me when EMIF01-TV02F3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMIF01-TV02F3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMIF01-TV02F3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMIF01-TV02F3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMIF01-TV02F3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMIF01-TV02F3 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: