Part Details for EMIO-210S-MPU01E by Advantech Co Ltd
Overview of EMIO-210S-MPU01E by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-10SMJLD | Coilcraft Inc | General Purpose Inductor, 0.111uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-10SM | Coilcraft Inc | General Purpose Inductor, 0.111uH, 5%, 1 Element, Air-Core, SMD | |
132-10SMGLD | Coilcraft Inc | General Purpose Inductor, 0.111uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for EMIO-210S-MPU01E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6023
|
Newark | 2 Ch Rs-232 Module With External Usb |Advantech EMIO-210S-MPU01E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0000 | Buy Now |
DISTI #
EMIO-210S-MPU01E-ND
|
DigiKey | 2 CH RS-232 MODULE WITH EXTERNAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0000 | Buy Now |
DISTI #
923-EMIO-210S-MPU01E
|
Mouser Electronics | Interface Modules 2 Ch RS-232 Module with External USB | 0 |
|
$46.2500 | Order Now |