Part Details for EMK105B7224MVHF by TAIYO YUDEN
Overview of EMK105B7224MVHF by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK105B7224MVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0781
|
Newark | Cap ,mlcc ,0402,16V ,x7R,0.22Uf20% Rohs Compliant: Yes |Taiyo Yuden EMK105B7224MVHF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0300 | Buy Now |
DISTI #
587-6306-1-ND
|
DigiKey | CAP CER 0.22UF 16V X7R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0180 / $0.1500 | Buy Now |
DISTI #
EMK105B7224MVHF
|
Avnet Americas | Multilayer Ceramic Capacitor 0.22uF 16V 20% 0402 Paper T/R - Tape and Reel (Alt: EMK105B7224MVHF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0246 | Buy Now |
DISTI #
963-EMK105B7224MVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASE105SB7224MF RPLCMT PN 16V 0.22uF X7R 0402 AEC-Q200 RoHS: Compliant | 1880 |
|
$0.0180 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.22uF ±20% - 16VDC - X7R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0202 / $0.0239 | Buy Now |
DISTI #
C1S758100504044
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 63800 |
|
$0.0228 / $0.0792 | Buy Now |
Part Details for EMK105B7224MVHF
EMK105B7224MVHF CAD Models
EMK105B7224MVHF Part Data Attributes
|
EMK105B7224MVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK105B7224MVHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±20%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for EMK105B7224MVHF
This table gives cross-reference parts and alternative options found for EMK105B7224MVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK105B7224MVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAASE105SB7224MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | EMK105B7224MVHF vs MAASE105SB7224MFCA01 |
0402B224M160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | Fenghua (HK) Electronics Ltd | EMK105B7224MVHF vs 0402B224M160N |
GCM155R71C224ME02D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | EMK105B7224MVHF vs GCM155R71C224ME02D |
C1005X7R1C224MT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | EMK105B7224MVHF vs C1005X7R1C224MT |
GCM155R71C224ME02W | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | EMK105B7224MVHF vs GCM155R71C224ME02W |
C1005X7R1C224M050BE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TDK Corporation | EMK105B7224MVHF vs C1005X7R1C224M050BE |
EMK105B7224MV-FR | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±20%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | EMK105B7224MVHF vs EMK105B7224MV-FR |
GRM155R71C224MA12D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | EMK105B7224MVHF vs GRM155R71C224MA12D |
GRT155R71C224ME01D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | EMK105B7224MVHF vs GRT155R71C224ME01D |
MBASE105SB7224MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | EMK105B7224MVHF vs MBASE105SB7224MFNA18 |