-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1305
|
Newark | Cap, Aec-Q200, 1Uf, 16V, Mlcc, 0603, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden EMK107B7105KAHT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5965 |
|
$0.0080 | Buy Now |
DISTI #
02AH5358
|
Newark | Cap, Aec-Q200, 1Uf, 16V, Mlcc, 0603, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden EMK107B7105KAHT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0080 | Buy Now |
DISTI #
EMK107B7105KAHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: EMK107B7105KAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 476000 |
|
$0.0097 | Buy Now |
DISTI #
68X1305
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ? 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 68X1305) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Ammo Pack | 5965 Partner Stock |
|
$0.0250 / $0.1040 | Buy Now |
DISTI #
02AH5358
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 02AH5358) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 4000 Partner Stock |
|
$0.0120 / $0.0140 | Buy Now |
|
Bristol Electronics | 1899 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 48000 |
|
RFQ | |
DISTI #
EMK107B7105KAHT
|
Avnet Asia | Multilayer Ceramic Capacitor, 1 uF, 16 V, ? 10%, X7R, 0603 [1608 Metric] (Alt: EMK107B7105KAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 20000 |
|
$0.0088 / $0.0099 | Buy Now |
DISTI #
C1S758100364349
|
Chip1Stop | Cap Ceramic 1uF 16V X7R 10% Pad SMD 0603 125C Automotive T/R RoHS: Compliant Container: Cut Tape | 120 |
|
$0.0156 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP CER 1UF 16V X7R 0603 | 5876 |
|
$0.0075 / $0.0140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMK107B7105KAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK107B7105KAHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for EMK107B7105KAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK107B7105KAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL10B105KO8VPNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | EMK107B7105KAHT vs CL10B105KO8VPNB |
MC03KTB160105 | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | EMK107B7105KAHT vs MC03KTB160105 |
CL10B105KO8ANNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | EMK107B7105KAHT vs CL10B105KO8ANNP |
C0603C105K4RAL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | EMK107B7105KAHT vs C0603C105K4RAL9028 |
SCM10B105KONC | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | EMK107B7105KAHT vs SCM10B105KONC |
CM105X7R105K16AH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | EMK107B7105KAHT vs CM105X7R105K16AH |
CM105X7R105K16KB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | EMK107B7105KAHT vs CM105X7R105K16KB |
C0603C105K4RAC7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | EMK107B7105KAHT vs C0603C105K4RAC7040 |
GRM188R71C105KA12J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | EMK107B7105KAHT vs GRM188R71C105KA12J |
C0603C105K4RAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | EMK107B7105KAHT vs C0603C105K4RAC7082 |