-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMK107BJ105KA-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J2659
|
Newark | Ceramic Capacitor, 1Uf, 16V, X5R, 10%, 0603, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden EMK107BJ105KA-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8170 |
|
$0.0060 | Buy Now |
DISTI #
10J8041
|
Newark | Ceramic Capacitor, 1Uf, 16V, X5R, 10%, 0603, Full Reel, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden EMK107BJ105KA-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0030 | Buy Now |
DISTI #
18J2659
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ? 10%, X5R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 18J2659) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 5 Days Container: Ammo Pack | 8170 Partner Stock |
|
$0.0160 / $0.0300 | Buy Now |
DISTI #
10J8041
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ? 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: 10J8041) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 3 Days Container: Reel | 8000 Partner Stock |
|
$0.0130 / $0.0190 | Buy Now |
DISTI #
EMK107BJ105KA-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ? 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: EMK107BJ105KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 / $0.0062 | Buy Now |
DISTI #
EMK107BJ105KA-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ? 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: EMK107BJ105KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0054 / $0.0058 | Buy Now |
|
Bristol Electronics | 77471 |
|
RFQ | ||
|
Bristol Electronics | 2705 |
|
RFQ | ||
|
LCSC | 16V 1uF X5R 10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 5000 |
|
$0.0038 / $0.0077 | Buy Now |
|
Vyrian | Capacitors | 404938 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMK107BJ105KA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK107BJ105KA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for EMK107BJ105KA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK107BJ105KA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCASE168SB5105KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | EMK107BJ105KA-T vs MCASE168SB5105KTNA01 |
MBASE168SB5105KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | EMK107BJ105KA-T vs MBASE168SB5105KTNA01 |
CGA3E1X5R1C105K080AC | TDK Corporation | $0.0169 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | EMK107BJ105KA-T vs CGA3E1X5R1C105K080AC |
C0603C105K4PAC7411 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 13" Reel/Unmarked | EMK107BJ105KA-T vs C0603C105K4PAC7411 |
MCASE168SB5105KTNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | EMK107BJ105KA-T vs MCASE168SB5105KTNA1J |
GRM188R61C105KA12J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | EMK107BJ105KA-T vs GRM188R61C105KA12J |
EMK107BJ105KAHT | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch | EMK107BJ105KA-T vs EMK107BJ105KAHT |
CC0603KPX5R7BB105 | YAGEO Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 13" Reel/Paper Tape | EMK107BJ105KA-T vs CC0603KPX5R7BB105 |
C0603C105K4PACTU | KEMET Corporation | $0.0130 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked | EMK107BJ105KA-T vs C0603C105K4PACTU |
GRT188R61C105KE13D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic | EMK107BJ105KA-T vs GRT188R61C105KE13D |