Part Details for EML (30X20)R by Phoenix Contact
Overview of EML (30X20)R by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC7150LP3DETR | Analog Devices | EML Driver | |
HMC7150LP3DE | Analog Devices | EML Driver | |
HMC7144LC4 | Analog Devices | 28G EML driver in LC4 |
Price & Stock for EML (30X20)R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 30 x 20 mm - Number of individual labels: 2500 RoHS: Compliant |
1 In Stock 15 Factory Stock |
|
$66.0800 / $88.0500 | Buy Now |
|
Master Electronics | Label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 30 x 20 mm - Number of individual labels: 2500 RoHS: Compliant |
1 In Stock 15 Factory Stock |
|
$66.0800 / $88.0500 | Buy Now |
Part Details for EML (30X20)R
EML (30X20)R CAD Models
EML (30X20)R Part Data Attributes
|
EML (30X20)R
Phoenix Contact
Buy Now
|
Compare Parts:
EML (30X20)R
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |