Part Details for EMM5068VU by SUMITOMO ELECTRIC Device Innovations Inc
Overview of EMM5068VU by SUMITOMO ELECTRIC Device Innovations Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMM5068VU
EMM5068VU CAD Models
EMM5068VU Part Data Attributes
|
EMM5068VU
SUMITOMO ELECTRIC Device Innovations Inc
Buy Now
Datasheet
|
Compare Parts:
EMM5068VU
SUMITOMO ELECTRIC Device Innovations Inc
Wide Band Medium Power Amplifier, 9500MHz Min, 13300MHz Max, ROHS COMPLIANT, CERAMIC, SMT, CASE VU, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EUDYNA DEVICES INC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMT, CASE VU, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 26 dBm | |
Operating Frequency-Max | 13300 MHz | |
Operating Frequency-Min | 9500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
Alternate Parts for EMM5068VU
This table gives cross-reference parts and alternative options found for EMM5068VU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMM5068VU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMM5068VU | Wide Band Medium Power Amplifier, 9500MHz Min, 13300MHz Max, ROHS COMPLIANT, CERAMIC, SMT, CASE VU, 6 PIN | SUMITOMO ELECTRIC Industries Ltd | EMM5068VU vs EMM5068VU |