Part Details for EMMA050200-P5P-IC by CUI Inc
Overview of EMMA050200-P5P-IC by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC4053FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SPDT(1:2)/Analog Multiplexer, TSSOP16B, -40 to 125 degC | |
7UL2T125FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), -40 to 85 degC | |
7UL2T126FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), -40 to 85 degC |
Price & Stock for EMMA050200-P5P-IC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-EMMA050200P5PIC
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 5 Vdc, 2 A, SW, multi-blade, A/E/N/B blades, P5 center pos, level V, MED RoHS: Compliant | 251 |
|
$24.5800 / $31.6100 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter- Wall Mount - 10 Watts: 5V @ 2A - AU_EU_NA_UK Input Blade Kit - Medical - Lvl V RoHS: Compliant |
892 Partner Stock |
|
$25.2800 / $32.9100 | Buy Now |
Part Details for EMMA050200-P5P-IC
EMMA050200-P5P-IC CAD Models
EMMA050200-P5P-IC Part Data Attributes
|
EMMA050200-P5P-IC
CUI Inc
Buy Now
|
Compare Parts:
EMMA050200-P5P-IC
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |