Part Details for EMMA050400-P5RP-IC by CUI Inc
Overview of EMMA050400-P5RP-IC by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC4053FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SPDT(1:2)/Analog Multiplexer, TSSOP16B, -40 to 125 degC | |
7UL2T125FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), -40 to 85 degC | |
7UL2T126FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), -40 to 85 degC |
Price & Stock for EMMA050400-P5RP-IC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMMA050400-P5RP-IC-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 20W Min Qty: 250 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$31.7050 | Buy Now |
DISTI #
490-EMMA050400P5RPIC
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 5 Vdc, 4 A, SW, multi-blade, A/E/N/B blades, P5 rt center pos, level V, MED RoHS: Compliant | 0 |
|
$32.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 27 Weeks | 0 |
|
$32.5600 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter- Wall Mount - 20 Watts: 5V @ 4A - AU_EU_NA_UK Input Blade Kit - Medical - Lvl V RoHS: Compliant | 0 |
|
$32.0200 / $89.5400 | Buy Now |
DISTI #
000000000006359826
|
Sager | Wall Mount AC Adapters ac-dc, 5 Vdc, 4 A, SW, multi-blade, A/E/N/B blades, P5 rt center pos, level V, MED Min Qty: 1 | 0 |
|
$35.8100 / $41.7800 | Buy Now |
Part Details for EMMA050400-P5RP-IC
EMMA050400-P5RP-IC CAD Models
EMMA050400-P5RP-IC Part Data Attributes
|
EMMA050400-P5RP-IC
CUI Inc
Buy Now
|
Compare Parts:
EMMA050400-P5RP-IC
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |