Part Details for EMMC16G-W110 by Kingston Technology Company
Overview of EMMC16G-W110 by Kingston Technology Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U95T4W1101A | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY | |
U95L2W1100A | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY | |
U95T1W1100A | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY |
Price & Stock for EMMC16G-W110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMMC16G-W110
|
Avnet Americas | Flash Card 16G-byte Embedded MMC 153-Pin BGA - Trays (Alt: EMMC16G-W110) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for EMMC16G-W110
EMMC16G-W110 CAD Models
EMMC16G-W110 Part Data Attributes
|
EMMC16G-W110
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
EMMC16G-W110
Kingston Technology Company
Flash Memory Drive, CMOS, CARD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
Package Description | CARD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Alternate Memory Width | 1 | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 137438953472 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 17179869184 words | |
Number of Words Code | 16000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | UPPER |