Part Details for EMMY-W161-00A-00 by u-blox AG
Overview of EMMY-W161-00A-00 by u-blox AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for EMMY-W161-00A-00
EMMY-W161-00A-00 CAD Models
EMMY-W161-00A-00 Part Data Attributes
|
EMMY-W161-00A-00
u-blox AG
Buy Now
Datasheet
|
Compare Parts:
EMMY-W161-00A-00
u-blox AG
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | U-BLOX AG | |
Package Description | LGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-04-02 | |
JESD-30 Code | R-XBGA-N46 | |
Length | 19.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 46 | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 2.7 mm | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13.8 mm |