Part Details for EMMY-W161-00B by u-blox AG
Overview of EMMY-W161-00B by u-blox AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Price & Stock for EMMY-W161-00B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672-EMMY-W161-00B-ND
|
DigiKey | 88W8887, 802.11AC+BT, 1 ANT. PIN Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1125 | Buy Now |
|
Future Electronics | 88W8887, 802.11ac+BT, 1 ant. pin, LTE filter RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$20.7000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$25.0300 / $26.8100 | Buy Now |
Part Details for EMMY-W161-00B
EMMY-W161-00B CAD Models
EMMY-W161-00B Part Data Attributes
|
EMMY-W161-00B
u-blox AG
Buy Now
Datasheet
|
Compare Parts:
EMMY-W161-00B
u-blox AG
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | U-BLOX AG | |
Package Description | LGA-46 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XQMA-B46 | |
Length | 19.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 46 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13.8 mm |