There are no models available for this part yet.
Overview of EMP-12-6# by Pomona Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS125BR800SQ/NOPB | Texas Instruments | 2.5/5.0/8.0 Gbps 8 Chnl PCI Exprs Reptr w/ Eqlztion and De-Emp 54-WQFN -40 to 85 | |
DS125BR401SQE/NOPB | Texas Instruments | 2.5/5.0/8.0 Gbps 4 Lane PCI Exprs Repeater w/ Equalization & De-Emp 54-WQFN -40 to 85 | |
DS125BR401SQ/NOPB | Texas Instruments | 2.5/5.0/8.0 Gbps 4 Lane PCI Exprs Repeater w/ Equalization & De-Emp 54-WQFN -40 to 85 |
Price & Stock for EMP-12-6# by Pomona Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12P9340
|
Newark | Pin Tip Plug Patch Cord, (Blue), Mto Bulk |Pomona EMP-12-6# RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9900 | Buy Now | |
DISTI #
EMP-12-6#-ND
|
DigiKey | TEST LEAD TIP PLG TO TIP PLG 12" Min Qty: 24 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4900 | Buy Now | |
DISTI #
71226341
|
RS | PIN TIP PLUG PATCH CORD, (BLUE), MTO BULK | Pomona Electronics EMP-12-6# RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1900 / $11.9900 | Buy Now | ||
DISTI #
34542.1
|
TestEquity LLC | Pomona EMP-12-6# Pin Tip Plug Patch Cord, Stackable, 12in Long, 5 A, 3000 V, Blue, Bulk, P Series | 0 |
|
$11.9900 | Buy Now |