Part Details for EMS-A-D0 by Panduit Corp
Overview of EMS-A-D0 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMS-A-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B5121
|
Newark | Cable Tie Mount, Nylon, 24.9Mm Sq X 6.6Mm H, Black, Mount Fixing Type:Adhesive, Mounting Hole Dia:-, Mount Colour:Black, Mount Material:Nylon 6 (Polyamide 6), Length:24.9Mm, Width:24.9Mm, Height:6.6Mm, Product Range:- Rohs Compliant: Yes |Panduit EMS-A-D0 (Alternate Part Number: 07498358018 Min Qty: 1 Package Multiple: 500 Date Code: 1 Container: Pack | 0 |
|
$424.3700 / $498.0700 | Buy Now |
DISTI #
298-14436-ND
|
DigiKey | CABLE TIE HLDR SNGLE EPOXY BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1588 In Stock |
|
$0.8863 / $1.0700 | Buy Now |
DISTI #
EMS-A-D0
|
Avnet Americas | Cable Accessories Tie Mount Nylon 6/6 Black Bulk - Bag (Alt: EMS-A-D0) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bag | 0 |
|
$0.6223 | Buy Now |
DISTI #
94B5121
|
Avnet Americas | Cable Accessories Tie Mount Nylon 6/6 Black Bulk - Boxed Product (Development Kits) (Alt: 94B5121) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 1 Partner Stock |
|
$424.3700 / $498.0700 | Buy Now |
DISTI #
644-EMS-A-D0
|
Mouser Electronics | Cable Tie Mounts EPOXY APPLIED MOUNT RoHS: Compliant | 1054 |
|
$0.8000 / $0.9600 | Buy Now |
DISTI #
70994526
|
RS | Cable Tie Mount, Length 24.9mm, Width 0.98in, Ht 0.98in, Black, Nylon 6.6 | Panduit EMS-A-D0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 911 |
|
$0.9300 / $1.0700 | Buy Now |
DISTI #
PANEMS-A-D0
|
Heilind Electronics | Cable Tie Mount, Epoxy WRBL Applied, | Americas - 0 in Stock |
|
$0.6873 / $0.7206 | Buy Now |
|
Onlinecomponents.com | The epoxy applied cable tie mount in black is affixed with EMA epoxy adhesive. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for outdoor environments and comes in packages of 500. RoHS: Compliant |
2000 In Stock 276000 Factory Stock |
|
$0.8560 / $0.9220 | Buy Now |
DISTI #
EMS-A-D0
|
TTI | Cable Tie Mounts EPOXY APPLIED MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.8000 / $0.8700 | Buy Now |
DISTI #
000000000000081185
|
Sager | Cable Tie Mounts EPOXY APPLIED MOUNT Min Qty: 1000 | 0 |
|
$0.5449 / $0.5728 | Buy Now |