Part Details for EMT2DXV6T5G by onsemi
Overview of EMT2DXV6T5G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMT2DXV6T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0870
|
Newark | Emt2Dxv6T5G, Single Bipolar Transistors |Onsemi EMT2DXV6T5G Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0680 | Buy Now |
DISTI #
2156-EMT2DXV6T5G-488-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSISTOR, Min Qty: 6662 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
72000 In Stock |
|
$0.0500 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 60V, 2-Element, PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 72000 |
|
$0.0387 / $0.0455 | Buy Now |
DISTI #
4182709
|
Farnell | EMT2DXV6T5G, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 16000 Lead time: 3 Weeks, 1 Days Container: Each | 72000 |
|
$0.0499 | Buy Now |
Part Details for EMT2DXV6T5G
EMT2DXV6T5G CAD Models
EMT2DXV6T5G Part Data Attributes:
|
EMT2DXV6T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
EMT2DXV6T5G
onsemi
Dual General Purpose Transistor, SOT-563, 6 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Package Description | 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |