Part Details for EMVY350ADA221MHA0G by United Chemi-Con Inc
Results Overview of EMVY350ADA221MHA0G by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMVY350ADA221MHA0G Information
EMVY350ADA221MHA0G by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMVY350ADA221MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6257
|
Newark | Capacitor Alum Elec 220Uf 35V 20%, Smd, Capacitance:220Μf, Voltage(Dc):35V, Polarity:Polar, Product Range:Alchip Mvy Series, Capacitance Tolerance:± 20%, Product Diameter:8Mm, Product Height:10Mm, Ripple Current:450Ma, Msl:- Rohs Compliant: Yes |Chemi-Con EMVY350ADA221MHA0G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
SMC-EMVY350ADA221MHA0G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1923 |
|
RFQ | |
DISTI #
EMVY350ADA221MHA0G
|
Avnet Abacus | Electrolytic Capacitor 220 F 35 V 20 Polar (Alt: EMVY350ADA221MHA0G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
EMVY350ADA221MHA0G
|
Avnet Abacus | Cap Alu SMD 220uF 20 35V 105C 2000hrs 450mA 8x10 Auto Low ESR (Alt: EMVY350ADA221MHA0G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EMVY350ADA221MHA0G
EMVY350ADA221MHA0G CAD Models
EMVY350ADA221MHA0G Part Data Attributes
|
EMVY350ADA221MHA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVY350ADA221MHA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 3533
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 450 mA | |
Series | MVY | |
Size Code | 3533 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Width | 8.3 mm |